• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 2249960 Box wrench bit 13 mm

EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 111.44
-21 %
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Spanner size

13 mm

Size

13 mm

Dim

(Ø) 8 mm

Weight

13

Content

1 pc(s)

Product type

Box wrench bit

(Ø)

8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451453 Gedore 2249960 Box wrench bit 13 mm

Description

For difficult-to-access screw points
Chromium-vanadium steel.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)