• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 225 E-40 8805820 Nylon hammer 580 g 320 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

512 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 225 E-40-GEDORE nylon hammer d 40 mm
Product type

Nylon hammer

Weight

580 g

Length

320 mm

Material (hammer head)

PVC

Material (handle)

Ash wood

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1909091 Gedore 225 E-40 8805820 Nylon hammer 580 g 320 mm 1 pc(s)

Information

Information 1909091 Gedore 225 E-40 8805820 Nylon hammer 580 g 320 mm 1 pc(s)

Description

Features

  • With exchangeable heads made from impact-resistant nylon
  • With ash handle
  • 60 Shore D

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 45.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)