• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 2297086 7 R 10 Ratcheting crowfoot wrench 10 mm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

80 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ratcheting crowfoot wrench

Spanner size

10 mm

Size

10 mm

Length

160 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

Width

22 mm

Height

10 mm

Chromium-plated

54 kg/m

160 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1889644 Gedore 2297086 7 R 10 Ratcheting crowfoot wrench 10 mm

Information

Information 1889644 Gedore 2297086 7 R 10 Ratcheting crowfoot wrench 10 mm

Information 1889644 Gedore 2297086 7 R 10 Ratcheting crowfoot wrench 10 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 144.96€ 138.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)