• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 2325330 Jaw locking pliers 0 - 12 mm 195 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 59.99 / piece)
€ 84.99
-29 %
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Wrench size 12 mm
  • Facitlitates jobs in confined spaces
  • For worn screw connections, which are otherwise very difficult can be opened
  • The problem solver for automotive and industrial
  • Especially suitable for brake lines, tie rod adjustment, etc.
  • Robust Knee Lever joint
  • Release lever under constant pressure of a special spring, blue insulated
  • Jaws GEDORE Vanadium Steel 31 CrV 3
  • Jaws incandescent die-forged
  • Back body sheet steel with high strength
  • Nickel plated
Product type

Jaw locking pliers

Manufacturer part #

2325330

Wingspan

0 - 12 mm

Length

195 mm

Material

Chromium-vanadium steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1905926 Gedore 2325330 Jaw locking pliers 0 - 12 mm 195 mm

Information

Information 1905926 Gedore 2325330 Jaw locking pliers 0 - 12 mm 195 mm

Description

Features

  • For working in confined spaces
  • For worn bolted connections which otherwise could only be opened with extreme difficulty
  • Problem-solver for vehicles and industrial purposes
  • Particularly suitable for brake lines, adjustment of track rods, etc.