• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 2724804 Puller Clamping range (details) 60 mm

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 515.00 / piece)
€ 1,429.00
-64 %
€ 515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • 1.30/10 N-GEDORE-internal puller with a reinforced federal 60-160 mm
  • Suitable for removing large ball bearing and bearing cups
  • Operation:
  • By turning the nut, the abziehbacken splayed. The newly developed, continuously expanding system works easily and time saving. The sharp-edged profiles of the deduction jaws are when spreading flush under the bearing
  • Both internal puller can be used with the slide hammer puller 1.35/3
  • Will slide hammer puller no. 1.35/3 is used, the adapter no. 135/325-I M16x1.5 G1/2" (code 1123750) to be ordered
Clamping range

60 mm

Content

1 pc(s)

Product type

Puller

Height

269 mm

Length

230 mm

Span width (max.)

160 mm

Span depth (max.)

160 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908237 Gedore 2724804 Puller Clamping range (details) 60 mm

Information

Information 1908237 Gedore 2724804 Puller Clamping range (details) 60 mm

Description

Features

  • Suitable for removing large ball bearings and bearing outer races
  • Operation: The extraction jaws are spread by turning the nut. The newly-developed spreading system enables a simple, step-free and time-saving adjustment to the desired diameter to be made. The sharp-edged sections of the extraction jaws seat flush beneath when spread
  • Both internal extractors can be used with sliding hammer 1.35/3
  • Adapter 135/325-I M16x1,5 G 1/2" (Code 1123750) must also be ordered if sliding hammer 1.35/3 is used.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)