• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 30 HMU-3 Bit set 3/8" (10 mm) 22-piece 6238300

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit set

Drive

3/8" (10 mm)

Spanner size (inch)

3/8 inch

Spanner size

6 mm

7 mm

8 mm

9 mm

10 mm

11 mm

12 mm

13 mm

14 mm

15 mm

16 mm

17 mm

18 mm

19 mm

20 mm

21 mm

22 mm

Show more
Dim

(L x W x H) 320 x 320 x 55 mm

Length

320 mm

Width

320 mm

Height

55 mm

Weight

3.1 kg

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1514619 Gedore 30 HMU-3 Bit set 3/8" (10 mm) 22-piece 6238300

Information

Information 1514619 Gedore 30 HMU-3 Bit set 3/8" (10 mm) 22-piece 6238300

Information 1514619 Gedore 30 HMU-3 Bit set 3/8" (10 mm) 22-piece 6238300

Description

Scope of delivery

  • Socket wrench set 3/8" hexagon 6/7/8/9/10/11/12/13/14/15/16/17/18/19/20/21/22 mm
  • cross-grip 3/8"
  • Extension 3/8" 125/150 mm
  • Reversible ratchet 3/8" 200 mm
  • Universal joint 3/8" 51 mm

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 340.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)