• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 3090-20 1476653 Square, solid, 10 mm (3/8") Extension 3/8" (10 mm)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • DIN 3123, ISO 3316
  • For hand-operated socket wrench inserts with square drive according to DIN 3120, ISO 1174, with ball locking
  • GEDORE Vanadium Steel 31 CrV3, polished, chrome-plated
Product type

Extension

Drive

3/8" (10 mm)

Downforce

Square, solid, 10 mm (3/8")

Length

500 mm

Max. length

500 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

DIN standard

DIN 3123

Weight

524 g

Size

3/8"

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907505 Gedore 3090-20 1476653 Square, solid, 10 mm (3/8") Extension 3/8" (10 mm)

Information

Information 1907505 Gedore 3090-20 1476653 Square, solid, 10 mm (3/8") Extension 3/8" (10 mm)

Description

Features

  • Acc. to DIN 3123, ISO 3316
  • For hand-operated sockets and accessories with square drive as per DIN 3120, ISO 1174, with ball locking device
  • GEDORE vanadium steel 31CrV3, polished, chrome-plated

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)