• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 3100367 M3 - M8

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Suitable for: Screw extractor
  • Overall width 85 mm
  • Clamping range min. 2.4 mm
  • Clamping range max. 5.5 mm
Product type

Treaded tool holder

Thread size

M3 - M8

Weight

0.18 kg

Content

1 pc(s)

Material

Steel

Material properties

chrome plated

Length

120 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451575 Gedore 3100367 M3 - M8

Description

With recessed centering eye - facilitates the correct alignment of the tap/screw extractor
To operate the screw extractors (No. 8551 and 8551 S) in hard to reach places
Reversible, right and left-handed
Movable cross-grip
With two-cheek chuck for the admission of square shanks.
All-steel design, chrome-plated

This text is machine translated.

What kind of Tap & Die Accessories are you looking for?