• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 3126358 Treaded tool holder M5 - M12

1/5
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Suitable for: Screw extractor
  • Total width 99 mm
  • Total height: 99 mm
  • Clamping range min. 4.6 mm
  • Clamping range max. 8 mm
Product type

Treaded tool holder

Thread size

M5 - M12

Weight

0.28 kg

Content

1 pc(s)

Material

Steel

Material properties

chrome plated

Length

110 mm

Height

99 mm

Width

99 mm

Material

Steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451574 Gedore 3126358 Treaded tool holder M5 - M12

Description

With recessed centering eye - facilitates the correct alignment of the tap/screwdriver
To operate the screw extractors (No. 8551 and 8551 S) in hard to reach places
Reversible, right and left-handed
Movable cross-grip
With two-cheek chuck for the admission of square shanks.
All-steel design, chrome-plated

This text is machine translated.

What kind of Tap & Die Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)