• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GSR B00612040 Treaded tool holder Suitable for Tap & Die M3 - M8

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Hexagon shaft 7 mm
  • Wingspan: 3.5 - 7 mm
Product type

Treaded tool holder

Thread size

M3 - M8

Content

1 pc(s)

Suitable for

Tap & Die

Tool holder

1/4" (6.3 mm)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3358885 GSR B00612040 Treaded tool holder Suitable for Tap & Die M3 - M8

Description

Professional GSR tool holder with ratchet for tool storage with square according to DIN 10. Enables the clamping of different square sizes. The adjustable handle allows you to work in hard to reach places. The tool is equipped with a switch for adjusting the direction. The recessed eye of the centering device allows the guide to be cut as required by the solder without the use of a right angle. Tool in ecological cardboard packaging.

This text is machine translated.

What kind of Tap & Die Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)