• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 3277038 Open-ended spanner socket bit 24 mm

EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Head height 8 mm
  • Material: chromium-vanadium steel
  • Wrench size: 24 mm
  • Stitch size 51 mm
Material

Chromium-vanadium steel

Spanner size

24 mm

Downforce

Open ring spanner

Size

24 mm

Dim

(L x W x H) 51 x 52.5 x 8 mm

Weight

85

Content

1 pc(s)

Material properties

Epoxy coating

Product type

Open-ended spanner socket bit

Width

52.5 mm

Height

8 mm

Length

51 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451321 Gedore 3277038 Open-ended spanner socket bit 24 mm

Description

For difficult-to-access screw points
Chromium-vanadium steel.
Compatible with TBN 2 and TBN 10 torque wrenches

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)