• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 422126 - GEDORE - Ideal pattern snips 260 mm 4515090

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • For straight non-ending run and figure cut
  • Cutting ground
  • For a sheet thickness up to 1.0 mm with strength 600 N/mm²
  • Black painted, leg with blue PVC-coating
  • Epoxy Coated leg blue
Product type

Tin snip

Suitable for

Sheet metal

Length

260 mm

Cutting power (max.)

1 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1909434 Gedore 422126 - GEDORE - Ideal pattern snips 260 mm 4515090

Information

Information 1909434 Gedore 422126 - GEDORE - Ideal pattern snips 260 mm 4515090

Description

Features

  • For straight continuous and figure cuts
  • Polished cutting edges
  • Sheet thickness max. 1.0 mm at strength 600 N/mm2
  • Black varnished, handles blue expoxy coated

More interesting products

(*All information is plus legal VAT)