• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 4555550 Tool set

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Content: For Metric Tube 4, 4.75, 6, 8, 10, 12, 14 mm
  • 1 flare body no. 233000
  • 1 clamping jaw 4-14 mm no. 233101
  • 1 pressure piece 180° no. 233200
  • 1 PIPE CUTTER 3-35MM Ø no. 2250 3
  • 1 GEDORE i-BOXX ® 72 No. 1101 L;
  • Design: metric dimensions
Product type

Tool set

Dim

(L x W x H) 316 x 367 x 72 mm

Weight

2.9 kg

Content

1 pc(s)

Width

367 mm

Height

72 mm

Length

316 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1909311 Gedore 4555550 Tool set

Information

Information 1909311 Gedore 4555550 Tool set

Description

Features

  • For flaring copper and light-alloy pipes of various hardnesses
  • For cooling systems and refrigeration technique
  • Body in pressure-cast zinc, enamelled blue
  • Flange cone 90° hardened = 45° angled from pipe
  • With cone for 180° flaring = 90° angle from pipe
  • Clamping jaws made from steel, smooth inside, phosphated
  • Complete set for metric and metric/inch pipes
  • With pipe cutter 3-35 mm Ø
  • Delivery in GEDORE i-BOXX® 72 no. 1101 L
  • Dimensions: W 367 x D 316 x H 72 mm
  • Flaring tools for brake lines see no. 1101-2340

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 249.98*

What kind of Metal bending tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)