• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 56 6361770 Square, solid, 10 mm (3/8") Spark plug bit 18 mm 3/8" 18 mm 3/8" (10 mm)

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Diameter: 23.5 mm
  • With retaining spring
  • For use under difficult spaces with control tools with 3/8" or 1/2" square drive or rotating pin Ø 8 mm
  • GEDORE Vanadium Steel 31 CrV3, chrome-plated
  • Heads finely ground
Product type

Spark plug bit

Drive

3/8" (10 mm)

Spanner size

18 mm

Ratchet bits (inch)

3/8"

Size

18 mm

Downforce

Square, solid, 10 mm (3/8")

Length

63.5 mm

Max. length

63.5 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

Width

23.5 mm

Weight

138 g

Screwdriver features

Holder

Spanner size (inch)

0.71 inch

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1905826 Gedore 56 6361770 Square, solid, 10 mm (3/8") Spark plug bit 18 mm 3/8" 18 mm 3/8" (10 mm)

Information

Information 1905826 Gedore 56 6361770 Square, solid, 10 mm (3/8") Spark plug bit 18 mm 3/8" 18 mm 3/8" (10 mm)

Description

Features

  • With retention spring
  • For use in confined areas, with jointed tools 3/8" or 1/2" square drive or tommy bar Ø 8 mm
  • GEDORE vanadium steel 31CrV3, polished head, chrome-plated

More interesting products

(*All information is plus legal VAT)