• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 5704510 Vice jaws 5704510 Jaw width: 150 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

E-411 A-150 - GEDORE - Aluminium jaws 150 mm

Our service for you

Technical specifications

Product type

Vice jaws

Jaw width

150 mm

Material

Aluminium

Weight

218 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906196 Gedore 5704510 Vice jaws 5704510 Jaw width: 150 mm

Information

Information 1906196 Gedore 5704510 Vice jaws 5704510 Jaw width: 150 mm

Description

E-411 A-150 - GEDORE - aluminum jaws 150 mm

This text is machine translated.

Features

  • Jaws induction hardened