• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 5792620 Tray (L x W x H) 100 x 456 x 50 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Tray

Dim

(L x W x H) 100 x 456 x 50 mm

Weight

0.84 kg

Width

456 mm

Height

50 mm

Length

100 mm

Keyboard layout

English, QWERTY

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451813 Gedore 5792620 Tray (L x W x H) 100 x 456 x 50 mm 1 pc(s)

Description

Four-fold divided, for the small parts of daily need
Suitable for perforated plates with square holes 10 x 38 mm

This text is machine translated.

What kind of Pegboards are you looking for?

More interesting products

(*All information is plus legal VAT)