• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 5803680 1500 H 1-50 - GEDORE - Tool hook, inclined hook end, d 4 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

85 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Hook diameter: 4 mm
Product type

Tool holder

Factory colour

Metal

Weight

28 g

Length

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906645 Gedore 5803680 1500 H 1-50 - GEDORE - Tool hook, inclined hook end, d 4 mm 1 pc(s)

Information

Information 1906645 Gedore 5803680 1500 H 1-50 - GEDORE - Tool hook, inclined hook end, d 4 mm 1 pc(s)

Description

Features

  • Suitable for perforated panels with square perforation 10 x 38 mm
  • Zinc-plated

What kind of Pegboards are you looking for?

More interesting products

(*All information is plus legal VAT)