• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6068980 6 13X16 Double-ended open ring spanner Spanner size (metric) 13 - 16 mm

1/5
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

120 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design according to DIN 3110, ISO 3318, ISO 1085, ISO10102
  • Flat-headed
  • Anti-glare, matte surface
  • Maul: precisely on exact nominal polished for optimal contact surfaces
  • Grip by slim profile shaft
  • Overload is displayed by deformation
  • High-grade industrial quality for tough continuous stress
Product type

Double-ended open ring spanner

Spanner size

13 mm

16 mm

Length

190 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3110

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1902980 Gedore 6068980 6 13X16 Double-ended open ring spanner Spanner size (metric) 13 - 16 mm

Information

Information 1902980 Gedore 6068980 6 13X16 Double-ended open ring spanner Spanner size (metric) 13 - 16 mm

Information 1902980 Gedore 6068980 6 13X16 Double-ended open ring spanner Spanner size (metric) 13 - 16 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 87.98€ 81.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)