• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6079750 H 6-120 Double-ended open ring spanner set Spanner size (metric) 6 - 32 mm

EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Content 12-piece: No. 6 6x7 8 x 9 10 x 11 12 x 13 14 x 15 16 x 17 18 x 19, 20 x 22 21 x 23 24 x 27 25 x 28 30 x 32 mm
  • Metric, with unequal widths
  • Design according to DIN 3110, ISO 3318, ISO 1085, ISO10102
  • Jaw position 15°
  • Maul side precisely on exact nominal polished for optimal contact surfaces
  • Grip by slim profile shaft
  • GEDORE Vanadium Steel 31 CrV 3
  • Incandescent Die-forged
  • Anti-glare finish by matt chrome plating
  • High-grade industrial quality for tough continuous stress, carefully forged and professionally processed
  • High flexural stiffness-breaks or sliver not overload and therefore minimises the risk of injury
  • Overload is displayed by deformation
  • H = set in sturdy clamp holder made from plastic
Product type

Double-ended open ring spanner set

Spanner size

6 mm

7 mm

8 mm

9 mm

10 mm

11 mm

12 mm

13 mm

14 mm

15 mm

16 mm

17 mm

18 mm

19 mm

20 mm

21 mm

22 mm

23 mm

24 mm

25 mm

27 mm

28 mm

30 mm

32 mm

Show more
Material

Chromium-vanadium steel

DIN standard

DIN 3110

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1903023 Gedore 6079750 H 6-120 Double-ended open ring spanner set Spanner size (metric) 6 - 32 mm

Information

Information 1903023 Gedore 6079750 H 6-120 Double-ended open ring spanner set Spanner size (metric) 6 - 32 mm

Information 1903023 Gedore 6079750 H 6-120 Double-ended open ring spanner set Spanner size (metric) 6 - 32 mm

Description

Features

  • H = set in robust plastic holder

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 212.98€ 206.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)