• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 626 18X19 6526440 Allen Double-sided socket bit 19 mm

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter 1:24.5 mm, diameter 2:26 mm, depth 15 mm, 17.5 mm
  • Design similar to DIN 896, ISO2236, ISO 1085, Form A
  • Hex shank and continuous holes for operating with wrench or rotating pin (No. 626 S/No. 26 RS-626 S)
  • Size 6 x 7 and 8 x 9 without through hole
  • GEDORE Vanadium Steel 31 CrV3, chrome-plated
Product type

Double-sided socket bit

Spanner size

19 mm

Downforce

Allen

Length

165 mm

Max. length

165 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

DIN standard

DIN 896

Weight

242 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906219 Gedore 626 18X19 6526440 Allen Double-sided socket bit 19 mm

Information

Information 1906219 Gedore 626 18X19 6526440 Allen Double-sided socket bit 19 mm

Description

Features

  • Similar to DIN 896, Form A, ISO 2236, ISO 1085
  • With hexagon shaft and holes for turning, either with a spanner or a tommy bar (626 S / 26 RS-626 S, see table, please order separately)
  • Sizes 6x7 and 8x9 mm with no hole
  • GEDORE vanadium steel 31CrV3, chrome-plated

More interesting products

(*All information is plus legal VAT)