For clamping or fix, for example Longitudinal and corner connections, from extremely long bases and covers, toe boards, handrails, block frame, Beistossen, arched windows, worktops, Eckbanken
Operation: The verleimenden work pieces together, with open pliers the drill holes with the tips of the tensioning pins mark the holes 9 - 10 mm diameter drilling, glue together, pliers, connect to align, add, close clamping lever
Robust Knee Lever joint
Release lever under constant pressure of a special spring, blue insulated
Jaws GEDORE Vanadium Steel 31 CrV 3
Jaws incandescent die-forged
Back body sheet steel with high strength
Nickel plated
Product type
Gripper
Manufacturer part #
6403600
Length
220 mm
Material
Chromium-vanadium steel
Material properties
nickel plated
UKCA
not relevant
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 1905942 Gedore 6403600 Gripper 220 mm
Information
Information 1905942 Gedore 6403600 Gripper 220 mm
Features
For clamping lengthwise or corner joints of extremely long bases and surrounds, lintels, banisters and frames, arched windows, worktops, corner benches, etc.
Release lever blue dip-insulated
Nickel-plated
The workpieces to be glued are placed together, with the grip open, the drill holes for the clamping pins are marked, and 9 - 10 mm Ø holes drilled. Glue is applied, the wrench pushed into the holes, the pieces aligned and the clamping lever closed - the work is finished
Description
Features
For clamping lengthwise or corner joints of extremely long bases and surrounds, lintels, banisters and frames, arched windows, worktops, corner benches, etc.
Release lever blue dip-insulated
Nickel-plated
The workpieces to be glued are placed together, with the grip open, the drill holes for the clamping pins are marked, and 9 - 10 mm Ø holes drilled. Glue is applied, the wrench pushed into the holes, the pieces aligned and the clamping lever closed - the work is finished