• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6406700 Gripper 230 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Gripper

Manufacturer part #

6406700

Length

230 mm

Material properties

nickel plated

FALSE

230 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1889809 Gedore 6406700 Gripper 230 mm

Information

Information 1889809 Gedore 6406700 Gripper 230 mm

Information 1889809 Gedore 6406700 Gripper 230 mm

Description

Features

  • Length 10" (230 mm)
  • With adjustment screw
  • Forged, hardened jaws and special jaw for a secure grip, tension and hold
  • GEDORE Vanadium Steel 31 CrV 3, nickel-plated
  • Back body sheet steel with high strength
  • Automatically welded upper jaw-absolutely fix with the steel body
  • Well thought-out jaw shape guarantees three-point bearing at each material cross-section
  • Unterseitig Welded threaded hole
  • No expansion under strong loads
  • Safe triggering
  • Release lever under constant pressure of a special spring, blue insulated
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)