• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 40 04 180 Gripper Straight with claw cutout 0 - 35 mm 180 mm

1/6
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Universal Locking Pliers

  • Securely holds round, profile and flat material
  • High load capacity
  • With adjusting screw and releasing lever
  • One-handed operation
  • High clamping pressure through toggle lever transmission

Technical specifications

Product type

Gripper

Manufacturer part #

40 04 180

Wingspan

0 - 35 mm

Jaw shape

Straight with claw cutout

Length

180 mm

Material

Rolled steel

Chromium-vanadium electric furnace steel

Material properties

nickel plated

Weight

310 g

Material (details)

Pliers body: rolled steel, high strength, forged, oil-hardened jaws: chrome-vanadium electric steel, forged

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822160 Knipex 40 04 180 Gripper Straight with claw cutout 0 - 35 mm 180 mm

Description

Securely holds round, profile and flat material High load capacity. With adjusting screw and releasing lever. One-handed operation. High clamping pressure through toggle lever transmission. Pliers body: rolled steel, high-strength. Gripping jaws: chrome-vanadium electric steel, forged.

This text is machine translated.

Features

  • With adjusting screw and release lever
  • Hand operation
  • Highly resilient
  • Keeps round, firm profile and flat material safely
  • High clamping pressure by knee lever action.

More interesting products

(*All information is plus legal VAT)