• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6406890 Gripper 300 mm

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

283 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Length 12" (300 mm)
  • With adjustment screw
  • Forged, hardened jaws and special jaw for a secure grip, tension and hold
  • GEDORE Vanadium Steel 31 CrV 3, nickel-plated
  • Back body sheet steel with high strength
  • Automatically welded upper jaw-absolutely fix with the steel body
  • Well thought-out jaw shape guarantees three-point bearing at each material cross-section
  • Unterseitig Welded threaded hole
  • No expansion under strong loads
  • Safe triggering
  • Release lever under constant pressure of a special spring
Product type

Gripper

Manufacturer part #

6406890

Length

300 mm

Material

Chromium-vanadium steel

Material properties

nickel plated

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1905923 Gedore 6406890 Gripper 300 mm

Information

Information 1905923 Gedore 6406890 Gripper 300 mm

Description

Features

  • With adjusting screw and release lever, model 137 10 with blue dip-insulated lever
  • Forged, tempered jaws and special jaw shape for secure gripping, clamping and holding
  • GEDORE vanadium steel 31CrV3, nickel-plated
  • Jaw body in high-tensile sheet steel
  • Automatically welded upper jaw - absolutely firm connection with the sheet steel body
  • Well-conceived jaw design guarantees a three-point contact with all material cross-sections
  • Threaded bore welded at bottom
  • No widening under most extreme loading
  • Safe release
  • Release lever under constant pressure of special spring

More interesting products

(*All information is plus legal VAT)