• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6407000 Gripper 250 mm

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

148 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Parallel jaws, hot forged, hardened and tempered
  • Opening Size: 51 mm
  • With adjustment screw
  • Release lever under constant pressure of a special spring
  • Pliers body sheet steel with high tensile strength
  • Nickel plated
Product type

Gripper

Manufacturer part #

6407000

Length

250 mm

Material

Steel plate

Material properties

nickel plated

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1905941 Gedore 6407000 Gripper 250 mm

Information

Information 1905941 Gedore 6407000 Gripper 250 mm

Description

Features

  • With parallel jaws
  • Opening: 50 mm
  • With adjustment screw
  • Release lever under constant pressure of special spring
  • Body from sheet steel
  • Nickel-plated

More interesting products

(*All information is plus legal VAT)