• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6574680 894 15 Single-ended open ring spanner Spanner size (metric) 15 mm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • DIN 894, ISO 3318
  • Manganese-phosphated up to SW 38 mm, steel gray from SW 41 mm
  • Size 10 - 135 mm with hanging hole
  • Carefully forged and professionally processed:
  • Maul: precisely on exact nominal polished for optimal contact surfaces
  • Jaw position 15°
  • Grip by profile shaft very ergonomic and handy
  • Overload is displayed by deformation
Product type

Single-ended open ring spanner

Spanner size

15 mm

Length

145 mm

Material

Steel

DIN standard

DIN 894

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906376 Gedore 6574680 894 15 Single-ended open ring spanner Spanner size (metric) 15 mm

Information

Information 1906376 Gedore 6574680 894 15 Single-ended open ring spanner Spanner size (metric) 15 mm

Description

Features

  • Acc. to DIN 894, ISO 3318
  • Manganese-phosphate finish up to 38 mm, steel-grey up from 41 mm and larger
  • Sizes 10 - 135 mm with hanging hole

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 133.97€ 127.97*

What kind of Single Open-End Spanners are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)