• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6576380 894 30 Single-ended open ring spanner Spanner size (metric) 30 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Single-ended open ring spanner

Spanner size

30 mm

Size

30 mm

Length

263 mm

Material

Vanadium steel

Width

60 mm

Height

11 mm

DIN standard

DIN 894

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1889814 Gedore 6576380 894 30 Single-ended open ring spanner Spanner size (metric) 30 mm

Information

Information 1889814 Gedore 6576380 894 30 Single-ended open ring spanner Spanner size (metric) 30 mm

Information 1889814 Gedore 6576380 894 30 Single-ended open ring spanner Spanner size (metric) 30 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 137.97€ 131.97*

What kind of Single Open-End Spanners are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)