• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6585530 895 13X14 Double-ended open ring spanner Spanner size (metric) 13 - 14 mm

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 6.99
-14 %
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • DIN 895, ISO 3318, ISO 1085
  • Manganese-phosphated up to SW 34 x 36 mm, steel gray from SW 36 x 41 mm
  • Carefully forged and professionally processed:
  • Maul: precisely on exact nominal polished for optimal contact surfaces
  • Jaw position 15°
  • Grip by profile shaft very ergonomic and handy
  • Overload is displayed by deformation
Product type

Double-ended open ring spanner

Spanner size

13 mm

14 mm

Length

140 mm

Material

Steel

DIN standard

DIN 895

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906439 Gedore 6585530 895 13X14 Double-ended open ring spanner Spanner size (metric) 13 - 14 mm

Information

Information 1906439 Gedore 6585530 895 13X14 Double-ended open ring spanner Spanner size (metric) 13 - 14 mm

Description

Features

  • Acc. to DIN 895, ISO 3318, ISO 1085
  • Manganese-phosphate finish up to 34x36 mm, steel-grey up from 36x41 mm and larger

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.