• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6670480 3114 19 Pronged wrench 19 mm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Angled wrench for working in places difficult to access.
  • GEDORE Vanadium Steel 31 CrV3, chrome-plated
  • No. 3114 = Delivery without rotating pin
  • No. DS3114 = supplied with rotating pin 26D
Product type

Pronged wrench

Spanner size

19 mm

Size

19

Length

200 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

Width

100 mm

Height

50 mm

Weight

1000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907537 Gedore 6670480 3114 19 Pronged wrench 19 mm

Information

Information 1907537 Gedore 6670480 3114 19 Pronged wrench 19 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 158.96€ 152.96*

What kind of Special-purpose screwdriver are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)