• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6746050 Side cutter 140 mm

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Without bevel for the smooth cutting of plastic parts or similar soft materials;
  • Black, cutting faces plan ground, self opening by means of spring;
  • With blue dip-molded anti-slip grips (TL);
  • Cutting Length: 18.5 mm;
  • Head width 18.5 mm
Product type

Side cutter

Manufacturer part #

6746050

Length

140 mm

Material

Quenched steel

Weight

131 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907853 Gedore 6746050 Side cutter 140 mm

Information

Information 1907853 Gedore 6746050 Side cutter 140 mm

Description

Features

  • Without cutting edge bevel, for flush cutting of plastic parts or similar soft materials
  • Black, cutting faces flat-ground, with compression spring for automatic opening
  • With blue dipped non-slip handles (TL)

What kind of Needle Nose Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)