• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6769260 8719 2-6 - GEDORE - Triangular file 6", 150x10 mm Length 150 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 30.99
-23 %
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 81 g
Product type

TA file

Cut type

2

Dim

(L x W) 150 mm x 10 mm

Length

150 mm

Material (handle)

PVC

Width

10 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907960 Gedore 6769260 8719 2-6 - GEDORE - Triangular file 6", 150x10 mm Length 150 mm 1 pc(s)

Information

Information 1907960 Gedore 6769260 8719 2-6 - GEDORE - Triangular file 6", 150x10 mm Length 150 mm 1 pc(s)

Description

Features

  • PVC handle
  • DIN 7261, Form C
  • Cut: 2

More interesting products

(*All information is plus legal VAT)