• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 7 RA-6,3 2320495 Bit adapter 10 mm Drive (screwdriver) 1/4" (6.3 mm) 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 16.99
-24 %
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 7 RA-6,3-GEDORE drive adapter 1/4" 4 kt, 10 mm for 7 R/7 UR
  • The plug-in hexagonal makes a ratcheting box wrench a ratchet
  • With push-button release, wear-resistant manganese-phosphated.
  • Quick-twist ring for fast loosen or tighten
  • Secure seat in the ring ratchet by snap ring
  • Chrome-plated
  • Chrome-plated, with burnished
Product type

Bit adapter

Drive

1/4" (6.3 mm)

Spanner size

10 mm

Material

Steel

Material properties

chrome plated

Weight

11 g

Screwdriver features

Quick-change chuck

Size

10 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1903181 Gedore 7 RA-6,3 2320495 Bit adapter 10 mm Drive (screwdriver) 1/4" (6.3 mm) 1 pc(s)

Information

Information 1903181 Gedore 7 RA-6,3 2320495 Bit adapter 10 mm Drive (screwdriver) 1/4" (6.3 mm) 1 pc(s)

Information 1903181 Gedore 7 RA-6,3 2320495 Bit adapter 10 mm Drive (screwdriver) 1/4" (6.3 mm) 1 pc(s)

Description

Features

  • The adapter transforms the ring ratchet spanner into a ratchtet
  • Push-button release, wear-resistant and manganese phosphated
  • Fast-turning ring for swift release or tightening
  • Secure adaptor fit in the ring ratchet thanks to circlip
  • Chrome-plated body

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)