• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 717-30 mit Millimeter und inch-Teilung nach DIN ISO 2768 1965603 Rule 30 cm Steel

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Steel scale with millimeters and inches Division according to DIN ISO 2770;
  • Top of 1/64, 1/32 and 1/16 inch-pitch, bottom 1/2 mm and 1/1 mm graduation;
  • Etched division to clearly reading;
  • Reading from left to right;
  • Flexible design;
  • Stainless spring band steel;
  • Anti-glare, matte surface;
  • Dimensions: 300 x 18 x 0.5 mm;
  • Weight: 10 g
Product type

Rule

Width

18 mm

Max. reading range

30 cm

Material

Steel

Units of measurement

mm

in

Manufacturer's standards (no certificate)

Dim

(W x H) 18 mm x 0.5 mm

Height

0.5 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906321 Gedore 717-30 mit Millimeter und inch-Teilung nach DIN ISO 2768 1965603 Rule 30 cm Steel

Information

Information 1906321 Gedore 717-30 mit Millimeter und inch-Teilung nach DIN ISO 2768 1965603 Rule 30 cm Steel

Description

Features

  • Steel rule with millimetre and inch graduation acc. to DIN ISO 2768
  • Top edge 1/64; 1/32 and 1/16 inch graduation, bottom edge 1/2 mm and 1/1 mm graduation
  • Etched graduation for a legible reading
  • Reading from left to right
  • Flexible version
  • Stainless spring-steel
  • Satin non-glare finish
  • Dimensions: 300 x 18 x 0.5 mm

What kind of Tape Measures & Yardsticks are you looking for?

More interesting products

(*All information is plus legal VAT)