
Number
Total (€ 475.00 / piece)
€ 475.00
incl. VAT
14-day return policy included
Technical specifications
- 1.06/4 - Gedore - universal puller 2-arm 520x200 mm
- Max. Span 520 mm external, 185-600 mm internal
- Clamping depth 200 mm
- Proven model for a safe and fast removal of discs, wheels, ball bearings etc.
- Powerful, die-forged design
- Adjustable scale for uniform adjustment of the hook. Allows a centric and force-optimized withdrawal even at the highest withdrawal forces
- Can be used as inner puller by changing the hooks
- Nitrocarburised spindle surface, resistant to wear and corrosion
- Spindle remains free-moving and clean - grease or oil not necessary
- Cross bars can be combined with other spindle/hook designs and lengths of the Gedore puller kit
- Clamping range
520 mm
- Tension/pressure capacity
10 t
- Content
1 pc(s)
- Hooks
2
- Product type
Puller
- Span depth (max.)
200 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1907992 Gedore 8000900 Puller Clamping range (details) 520 mm No. of hooks 2
Information
Information 1907992 Gedore 8000900 Puller Clamping range (details) 520 mm No. of hooks 2
Description
Features
- The tried and tested model for the safe and quick removal of pulleys, wheels, ball bearings, etc.
- Strong drop forged design
- Scale for uniform adjustment of the puller legs. Allows centred pulling, with optimised application of force, even when extremely high pulling forces are required
- By reversing the legs, this tool can be used as an internal or external puller
- Extra or replacement legs increase versatility
- Upgradeable with hydraulic spindle (see table)
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































