• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 8110170 Puller disconnector Clamping range (details) 30 - 200 mm Gedore 8110170

EAN:
Part number:
Item no:
Dispatches on Thu 10 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,079.00 / piece)
€ 1,079.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design: Separator and puller set, with sheet metal box
  • Clamping depth can be used: 475 mm
Clamping range

30 - 200 mm

Weight

28.6 kg

Content

1 pc(s)

Max. length

475 mm

Product type

Puller disconnector

Length

475 mm

Span width (max.)

200 mm

Span depth (max.)

475 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451918 Gedore 8110170 Puller disconnector Clamping range (details) 30 - 200 mm Gedore 8110170

Description

Set consisting of separating and withdrawal device with extension
In a sturdy metal case

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)