• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 8132-140 TC Workshop Round nose pliers Straight Quenched steel 140 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Flat round pliers

  • Standard DIN ISO 5745
  • Flat-round, long jaws, straight gripping surfaces, serrated
  • For holding, gripping, bending and cutting work.

Technical specifications

  • DIN ISO 5745
  • Head width 1:15.0 mm
Product type

Round nose pliers

Manufacturer part #

8132-140 TC

Range of use

Workshop

Length

140 mm

Jaw shape

Straight

Jaw length

43 mm

Jaw width

7.8 mm

Jaw tip thickness

2 mm

Edge hardness

61 HRC

Wire hardness (max.) medium wire

2.5 mm

Wire hardness (max.) hard wire

1.6 mm

Material

Quenched steel

Material properties

chrome plated

DIN standard

DIN ISO 5745

Dim

(L x W x H) 140 x 49 x 13 mm

Width

49 mm

Height

13 mm

Weight

0.104 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3220600 Gedore 8132-140 TC Workshop Round nose pliers Straight Quenched steel 140 mm

Description

Standard DIN ISO 5745. Flat-round, long jaws, straight gripping surfaces, serrated. For holding, gripping, bending and cutting work. Induction-hardened precision blades, cutting hardness 61 - 63 HRC. Gedore special tempering steel, drop-forged, oil-hardened and tempered. Execution JC = chromed, with 2-component hand-grips. TL = steel-gray, with blue anti-slip grips. Execution TC= chrome-plated, with blue dipped plastic cover

This text is machine translated.

Features

  • Induction-hardened precision blades, cutting hardness 61 - 63 HRC
  • Gedore special tempering steel, drop-forged, oil-hardened and tempered
  • Execution JC = chromed, with 2-component hand-grips
  • TL = steel-gray, with blue anti-slip grips
  • Execution TC= chrome-plated, with blue dipped plastic cover

Scope of delivery

  • Flat round pliers