• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 8132 AB-200 TC Workshop Round nose pliers 45-degree Quenched steel 197 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Flat round pliers

  • Similar to DIN ISO 5745
  • Flat-round, long jaws, angled gripping surfaces, serrated
  • Tips at an angle of 45°, for gripping tasks in awkward places.

Technical specifications

  • DIN ISO 5745
  • Head width 1:18.5 mm
Product type

Round nose pliers

Manufacturer part #

8132 AB-200 TC

Range of use

Workshop

Length

197 mm

Jaw shape

45-degree

Jaw length

70.5 mm

Jaw width

9.5 mm

Jaw tip thickness

2.8 mm

Edge hardness

61 HRC

Wire hardness (max.) medium wire

3.2 mm

Wire hardness (max.) hard wire

2.2 mm

Material

Quenched steel

Material properties

chrome plated

DIN standard

DIN ISO 5745

Dim

(L x W x H) 197 x 49 x 19 mm

Width

49 mm

Height

19 mm

Weight

0.19 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3220603 Gedore 8132 AB-200 TC Workshop Round nose pliers 45-degree Quenched steel 197 mm

Description

Similar to DIN ISO 5745. Flat-round, long jaws, angled gripping surfaces, serrated. Tips at an angle of 45°, for gripping tasks in awkward places. Induction-hardened precision blades, cutting hardness 61 - 63 HRC. Gedore special tempering steel, drop-forged, oil-hardened and tempered. Execution JC = chromed, with 2-component hand-grips. TL = steel-gray, with blue anti-slip grips. Execution TC = chromed, with blue-dipped grip covers

This text is machine translated.

Features

  • Induction-hardened precision blades, cutting hardness 61 - 63 HRC
  • Gedore special tempering steel, drop-forged, oil-hardened and tempered
  • Execution JC = chromed, with 2-component hand-grips
  • TL = steel-gray, with blue anti-slip grips
  • Execution TC = chromed, with blue-dipped grip covers

Scope of delivery

  • Flat round pliers