• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 8612-050 1947699-ISO Tester Calibrated to (ISO standards)

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • For testing or setting right-handed torque wrench as well as torque screwdriver, Ideal for testing the set torque wrenches on the line
  • Easy-to-use, electronic test device with integrated torsion measuring sensor (DMS)
  • With 1/4" hex adaptor, SW 10, 17, 36 mm or 1.1/2" square socket (model dependent)
  • With 1/4", 3/8", 1/2", 3/4", 1" square adapter or bit adapter 1/4" or 3/8" (depending on model)
  • High accuracy: +/- 1% tolerance for all reading values, +/- 1 digit
  • 1. Peak detection (first peak / break point detection)
  • Auto-reset
  • Switchable between N
  • m, lbf
  • ft and lbf
  • inner
  • Serial interface RS232 for PC
  • Car adapter for 12 volt power supply (No. 8612-390), plausibility check software (code 2834391)
  • Delivery scope
  • Electronic test device
  • RS232 cable
  • Power supply with Euro plug (UK, US, AUS-adapter on request)
  • 100 - 240 V, 50 - 60 Hz, max. 500 mA (observe type plate)
  • 2 socket-wrench inserts (size and drive depending on model)
  • Adapter for No. 8612-3150
  • User manual
  • Shipping packaging
Product type

Tester

Torque (min.)

0.9 Nm

Torque (max.)

55 Nm

Trigger accuracy

1 %

DIN standard

DIN EN ISO 6789

ISO standards

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3557861 Gedore 8612-050 1947699-ISO Tester Calibrated to (ISO standards)

Information

Information 3557861 Gedore 8612-050 1947699-ISO Tester Calibrated to (ISO standards)

Conformity certificate

Conformity certificate 3557861 Gedore 8612-050 1947699-ISO Tester Calibrated to (ISO standards)

Description

ISO 8612-050 - Gedore - Electronic testing set DREMOTEST E 0,9-55 Nm.

This text is machine translated.

What kind of Torque Tools Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.