• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore Bit screwdriver PH2

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Flexible: No.
  • T-Handle: No.
  • Magnetic: No.
  • Protective insulation 1000 V: No.
Product type

Bit screwdriver

Drive

PH2

Length

93 mm

Screwdriver features

Multi-purpose tool grip

Downforce

Slot

PH

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3720849 Gedore Bit screwdriver PH2

User & Safety Instructions

User & Safety Instructions 3720849 Gedore Bit screwdriver PH2

Description

2-in-1 function: 1 Stubby bit holder & 1 double bit (SL 6 & PH 2), compact form - Ideal for working in cramped construction spaces, ball locking for a secure hold of the bit, ergonomic 2-component grip: Combination of hard and soft zones for a comfortable and precise working

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.