• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore D 21 1.13/16AF 6176870 1" (25 mm) Bits 46 mm 1 13/16" 1" (25 mm)

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter 1:66.4 mm, diameter 2:50mm
  • Inner square drive according to DIN 3120-D25, ISO 1174, with pin-securing
  • Manually operated, with handy cross edge
  • GEDORE Vanadium Steel 31 CrV3, chrome-plated
Product type

Bits

Drive

1" (25 mm)

Spanner size

46 mm

Ratchet bits (inch)

1 13/16"

Downforce

1" (25 mm)

Length

75 mm

Max. length

75 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

DIN standard

DIN 3120

Width

66.4 mm

Weight

835 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1904344 Gedore D 21 1.13/16AF 6176870 1" (25 mm) Bits 46 mm 1 13/16" 1" (25 mm)

Information

Information 1904344 Gedore D 21 1.13/16AF 6176870 1" (25 mm) Bits 46 mm 1 13/16" 1" (25 mm)

Description

Features

  • Square drive as per DIN 3120 - D 25, ISO 1174, with locking pin
  • Hand-operated, knurled grip
  • GEDORE vanadium steel 31CrV3, chrome-plated

More interesting products

(*All information is plus legal VAT)