• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore D 30 12 6230750 Square, solid, 10 mm (3/8") Bits 12 mm 3/8" SW 12 3/8" (10 mm)

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter 1:17.2 mm, diameter 2:18.3 mm
  • DIN 3124
  • ISO 2725-1
  • Inner square drive according to DIN 3120-C10, ISO 1174, with ball-catcher groove
  • Manually operated, with handy cross edge
  • GEDORE Vanadium Steel 31 CrV3, polished, chrome-plated
Product type

Bits

Drive

3/8" (10 mm)

Spanner size

12 mm

Ratchet bits (inch)

3/8"

Size

SW 12

Downforce

Square, solid, 10 mm (3/8")

Length

28 mm

Max. length

28 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

DIN standard

DIN 3124

Weight

32 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1904924 Gedore D 30 12 6230750 Square, solid, 10 mm (3/8") Bits 12 mm 3/8" SW 12 3/8" (10 mm)

Information

Information 1904924 Gedore D 30 12 6230750 Square, solid, 10 mm (3/8") Bits 12 mm 3/8" SW 12 3/8" (10 mm)

Description

Features

  • Acc. to DIN 3124, ISO 2725-1
  • Square drive as per DIN 3120 - C 10, ISO 1174, with ball retention groove
  • Hand-operated, knurled grip
  • GEDORE vanadium steel 31CrV3, polished, chrome-plated

More interesting products

(*All information is plus legal VAT)