• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore D 30 15/16AF 1997173 3/8" (10 mm) Bits Ball head handle 23.81 mm 15/16" 3/8" (10 mm)

EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • 1:31.9 mm diameter: 28mm, diameter 2
  • Inner square drive according to DIN 3120-C10, ISO 1174, with ball-catcher groove
  • Manually operated, with handy cross edge
  • GEDORE Vanadium Steel 31 CrV3, polished, chrome-plated
Product type

Bits

Drive

3/8" (10 mm)

Spanner size

23.81 mm

Ratchet bits (inch)

15/16"

Downforce

3/8" (10 mm)

Length

33 mm

Max. length

33 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

DIN standard

DIN 3120

Width

31.9 mm

Weight

110 g

Screwdriver features

Ball head handle

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1904951 Gedore D 30 15/16AF 1997173 3/8" (10 mm) Bits Ball head handle 23.81 mm 15/16" 3/8" (10 mm)

Information

Information 1904951 Gedore D 30 15/16AF 1997173 3/8" (10 mm) Bits Ball head handle 23.81 mm 15/16" 3/8" (10 mm)

Description

Features

  • Square drive as per DIN 3120 - C 10, ISO 1174, with ball retention groove
  • Hand-operated, knurled grip
  • GEDORE vanadium steel 31CrV3, polished, chrome-plated

More interesting products

(*All information is plus legal VAT)