• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore D 32 1.11/16AF 6275340 Square, solid, 20 mm (3/4") Bits 42.86 mm 11/16" 11/16" 3/4" (20 mm)

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Diameter 1:59.4 mm, diameter 2:44 mm
  • Inner square drive according to DIN 3120-D20, ISO 1174, with pin-securing
  • Manually operated, with handy cross edge
  • GEDORE Vanadium Steel 31 CrV3, chrome-plated
Product type

Bits

Drive

3/4" (20 mm)

Spanner size

42.86 mm

Ratchet bits (inch)

11/16"

Size

11/16"

Downforce

Square, solid, 20 mm (3/4")

Length

62.5 mm

Max. length

62.5 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

DIN standard

DIN 3120

Width

59.4 mm

Weight

568 g

Screwdriver features

mechanical locking

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1905460 Gedore D 32 1.11/16AF 6275340 Square, solid, 20 mm (3/4") Bits 42.86 mm 11/16" 11/16" 3/4" (20 mm)

Information

Information 1905460 Gedore D 32 1.11/16AF 6275340 Square, solid, 20 mm (3/4") Bits 42.86 mm 11/16" 11/16" 3/4" (20 mm)

Description

Features

  • Square drive as per DIN 3120 - D 20, ISO 1174, with locking pin
  • Hand-operated, knurled grip
  • GEDORE vanadium steel 31CrV3, chrome-plated

More interesting products

(*All information is plus legal VAT)