• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore ECK-SCHWEDE-snap1.1/2" 100 1.1/2 Alligator wrench

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Gedore ECK-SCHWEDE-snap1.1/2" 100 1.1/2 Alligator wrench

  • Designed according to DIN 5234 shape C
  • High-power three-point pipe wrench
  • Especially suitable for working in cramped construction spaces.

Technical specifications

  • DIN 5234
Product type

Alligator wrench

Dim

(L x W x H) 420 x 80 x 29 mm

Range (max.)

60 mm

Length

420 mm

Weight

1.4 kg

Manufacturer part #

100 1.1/2

Material

Chromium-vanadium steel

Material properties

cut

Range (in inches)

1 1/2"

Height

29 mm

Width

80 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3220594 Gedore ECK-SCHWEDE-snap1.1/2" 100 1.1/2 Alligator wrench

Description

Designed according to DIN 5234 shape C. High-power three-point pipe pliers. Especially suitable for working in cramped construction spaces. Gedore chrome-vanadium special steel. Drop-forged. Fully tempered, teeth hardened inductively in addition. Self-locking, as the teeth are shifted against the direction of rotation. Roll cannot be lost. Ground head

This text is machine translated.

Features

  • Gedore chrome-vanadium special steel
  • Drop-forged
  • Fully tempered, teeth hardened inductively in addition
  • Self-locking, as the teeth are shifted against the direction of rotation
  • Roll cannot be lost
  • Ground head

Scope of delivery

  • Three-point pipe clamp ECK-SWEDE-snap1.1/2

What kind of Alligator Wrenches are you looking for?