• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore Gedore Adventskalender 2025 Tools Advent calendar Age category All ages

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

10 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Gedore RED R33003151 Advent-calendar 2025, 51 pieces

  • 51 part
  • Complete in a plastic case in Gedore RED design

Technical specifications

Product type

Advent calendar

Topic range

Tools

Age category

All ages

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3477720 Gedore Gedore Adventskalender 2025 Tools Advent calendar Age category All ages

Description

Advent calendar with 51-piece equipment. Includes a magnetic bit screwdriver and an offset screwdriver and 36 bits in the PH, PZ, SL, IN, TX profiles IN 25 mm, 50 mm and 90 mm lengths. These are supplemented by a practical 1/4" quick-change adapter and socket wrench inserts in the SW 8, 10, 13. Practical storage in handy plastic case in Gedore RED design.

This text is machine translated.

Features

  • ¼"magnetic bit screwdriver
  • ¼" Socket wrench inserts 8, 10, 13 mm
  • ¼"Quick change adapter
  • Set of angled screwdrivers
  • ¼" Bit length 25 mm:
  • PH1, PH2, PH2, PH3
  • PZ1, PZ2, PZ3
  • SL 3, 4, 5.5
  • IN 4, 5, 6
  • TX T20, T25, T30
  • Bit adapter
  • ¼" Bit length 50 mm:
  • PH1, PH2, PH3
  • PZ1, PZ2, PZ3
  • SL 3, 4, 5.5
  • IN 3, 4, 5
  • TX T20, T25, T30
  • ¼" Bit length 90 mm:
  • PH2
  • PZ2
  • SL 5.5
  • TX T25
  • Gedore RED design plastic case.

Scope of delivery

  • 1/4" socket wrench inserts 8, 10, 13 mm
  • 1/4" magnetic bit screwdriver
  • 1/4" quick release adapter
  • Set of angled screwdrivers
  • 1/4" bits 25 mm
  • PH1, PH2, PH2, PH3
  • PZ1, PZ2, PZ3
  • SL 3, 4, 5.5
  • IN 4, 5, 6 mm
  • TX T20, T25, T30
  • Bit adapter
  • 1/4" bits 50 mm
  • PH1, PH2
  • PH3
  • PZ1, PZ2, PZ3
  • SL 3, 4, 5.5
  • IN 3, 4, 5 mm
  • TX T20, T25, T30
  • 1/4" bits 90 mm
  • PH2, PZ2, SL 5.5, TX T25
  • Blowmold case.

More interesting products

(*All information is plus legal VAT)