• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore IN 19 1/2AF 6155520 Allen Screwdriver bit Ball head handle 12.5 mm 1/2" 1/2" (12.5 mm)

EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

89 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter: 23 mm, tip length: 22 mm
  • Inner square drive according to DIN 3120-C 12.5, ISO 1174, with ball-catcher groove
  • Manually operated, with handy cross edge
  • Chrome-plated
  • With inserted pin from GEDORE vanadium special steel, manganese-phosphated.
Product type

Screwdriver bit

Drive

1/2" (12.5 mm)

Spanner size

12.5 mm

Ratchet bits (inch)

1/2"

Downforce

Allen

Length

60 mm

Max. length

60 mm

Material

Special steel

Material properties

chrome plated

DIN standard

DIN 3120

Width

23 mm

Weight

119 g

Screwdriver features

Ball head handle

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1903599 Gedore IN 19 1/2AF 6155520 Allen Screwdriver bit Ball head handle 12.5 mm 1/2" 1/2" (12.5 mm)

Information

Information 1903599 Gedore IN 19 1/2AF 6155520 Allen Screwdriver bit Ball head handle 12.5 mm 1/2" 1/2" (12.5 mm)

Information 1903599 Gedore IN 19 1/2AF 6155520 Allen Screwdriver bit Ball head handle 12.5 mm 1/2" 1/2" (12.5 mm)

Description

Features

  • Square drive as per DIN 3120 - C 12.5, ISO 1174, with ball retaining groove
  • Hand-operated, knurled grip
  • Chrome-plated
  • With pressed-in pin in GEDORE vanadium special steel, manganese-phosphated

More interesting products

(*All information is plus legal VAT)