• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore IN 19 PA Bit set 1/2" (12.5 mm) 9-piece 6156410

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bit set

Drive

1/2" (12.5 mm)

Spanner size (inch)

3/16 inch

7/32 inch

1/4 inch

9/32 inch

5/16 inch

3/8 inch

1/2 inch

9/16 inch

5/8 inch

Downforce

Allen

Dim

(L x W x H) 281 x 79 x 100 mm

Length

281 mm

Width

79 mm

Height

100 mm

Weight

1.37 kg

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1514664 Gedore IN 19 PA Bit set 1/2" (12.5 mm) 9-piece 6156410

Information

Information 1514664 Gedore IN 19 PA Bit set 1/2" (12.5 mm) 9-piece 6156410

Information 1514664 Gedore IN 19 PA Bit set 1/2" (12.5 mm) 9-piece 6156410

Description

Scope of delivery

  • Steckschlussel-Bit-INSERT 1/2" Inside 6 hexagon 3/16", 7/32", 1/4", 9/32", 5/16", 3/8", 1/2", 9/16", 5/8".

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 193.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)