• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore IN 30 10 6242920 Allen Screwdriver bit 10 mm 1 3/8" SW 10 3/8" (10 mm)

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

139 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter: 19 mm, tip length: 17 mm
  • DIN7422
  • Inner square drive according to DIN 3120-C10, ISO 1174, with ball-catcher groove
  • Manually operated, with handy cross edge
  • Chrome-plated
  • With inserted pin from GEDORE vanadium special steel, manganese-phosphated.
Product type

Screwdriver bit

Drive

3/8" (10 mm)

Spanner size

10 mm

Ratchet bits (inch)

1 3/8"

Size

SW 10

Downforce

Allen

Length

49 mm

Max. length

49 mm

Material

Special steel

Material properties

chrome plated

DIN standard

DIN 7422

Width

19 mm

Weight

73 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1904992 Gedore IN 30 10 6242920 Allen Screwdriver bit 10 mm 1 3/8" SW 10 3/8" (10 mm)

Information

Information 1904992 Gedore IN 30 10 6242920 Allen Screwdriver bit 10 mm 1 3/8" SW 10 3/8" (10 mm)

Description

Features

  • Acc. to DIN 7422
  • Square drive as per DIN 3120 - C 10, ISO 1174, with ball retaining groove
  • Hand-operated, knurled grip
  • Chrome-plated
  • With pressed-in pin in GEDORE vanadium special steel, manganese-phosphated

More interesting products

(*All information is plus legal VAT)