• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore IN 32 L 14-155 2003503 Allen Screwdriver bit 14 mm 3/4" 14 mm 3/4" (20 mm)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Diameter: 38 mm, tip length: 100 mm
  • DIN7422
  • Inner square drive according to DIN 3120-D20, ISO 1174, with pin-securing
  • Manually operated, with handy cross edge
  • Chrome-plated
  • With inserted pin from GEDORE vanadium special steel, manganese-phosphated.
Product type

Screwdriver bit

Drive

3/4" (20 mm)

Spanner size

14 mm

Ratchet bits (inch)

3/4"

Size

14 mm

Downforce

Allen

Length

155 mm

Max. length

155 mm

Material

Special steel

Material properties

chrome plated

DIN standard

DIN 7422

Width

38 mm

Weight

452 g

Height

50 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1905470 Gedore IN 32 L 14-155 2003503 Allen Screwdriver bit 14 mm 3/4" 14 mm 3/4" (20 mm)

Information

Information 1905470 Gedore IN 32 L 14-155 2003503 Allen Screwdriver bit 14 mm 3/4" 14 mm 3/4" (20 mm)

Description

Features

  • Acc. to DIN 7422
  • Square drive as per DIN 3120 - D 20, ISO 1174, with locking pin
  • Hand-operated, knurled grip
  • Chrome-plated
  • With pressed-in pin in GEDORE vanadium special steel, manganese-phosphated

More interesting products

(*All information is plus legal VAT)