• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore INX 30 6 6242250 XZN socket Screwdriver bit Ball head handle 1 3/8" M6 3/8" (10 mm)

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 20.99
-5 %
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Diameter: 17.5 mm, tip length: 17 mm
  • Design according to DIN 2324
  • Inner square drive according to DIN 3120-C10, ISO 1174, with ball-catcher groove
  • Manually operated, with handy cross edge
  • Chrome-plated
  • With inserted pin from GEDORE vanadium special steel, manganese-phosphated.
  • Tip according to DIN 2325
Product type

Screwdriver bit

Drive

3/8" (10 mm)

Ratchet bits (inch)

1 3/8"

Size

M6

Downforce

XZN socket

Length

49 mm

Max. length

49 mm

Material

Special steel

Material properties

chrome plated

DIN standard

DIN 2324

Width

17.5 mm

Weight

51 g

Screwdriver features

Ball head handle

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1905131 Gedore INX 30 6 6242250 XZN socket Screwdriver bit Ball head handle 1 3/8" M6 3/8" (10 mm)

Information

Information 1905131 Gedore INX 30 6 6242250 XZN socket Screwdriver bit Ball head handle 1 3/8" M6 3/8" (10 mm)

Description

Features

  • Acc. to DIN 2324
  • Square drive as per DIN 3120 - C 10, ISO 1174, with ball retaining groove
  • Hand-operated, knurled grip
  • Chrome-plated
  • With pressed-in pin in GEDORE vanadium special steel, manganese-phosphated
  • Tip as per DIN 2325

More interesting products

(*All information is plus legal VAT)